
8-bit microcontroller featuring 16KB FLASH memory and 768B RAM. Operates at up to 40MHz with an 8-bit data bus. Supports I2C, SPI, and UART/USART interfaces. Includes 4 timers/counters, 25 programmable I/O pins, and peripherals like PWM, WDT, and Brown-out Detect. Packaged in a 28-pin DIP for through-hole mounting, with an operating voltage range of 4.2V to 5.5V and a maximum power dissipation of 1W.
Sign in to ask questions about the Microchip PIC18F2410-E/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F2410-E/SP technical specifications.
| Access Time | 40us |
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Through Hole |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F2410-E/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
