
8-bit RISC microcontroller featuring 16KB FLASH memory and 768B RAM. Operates at a maximum frequency of 40MHz with an 8-bit data bus. Supports I2C, SPI, and USART interfaces, with 10 ADC channels and 1 timer/counter. Encased in a 6mm x 6mm QFN package, this lead-free, RoHS compliant component functions across an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC18F2420-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F2420-E/ML technical specifications.
| Access Time | 40us |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 0.88mm |
| Interface | I2C, SPI, USART |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Number of ADC Channels | 10 |
| Number of Timers/Counters | 1 |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | PIC18(L)Fxx20 |
| Weight | 0.002497oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F2420-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
