The PIC18F2420T-E/ML is an 8-bit microcontroller with 16KB of FLASH memory and an operating supply voltage of 5V. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a QFN-28 and is compliant with RoHS regulations. It supports interfaces such as I2C, SPI, and USART, and has a maximum frequency of 40MHz.
Sign in to ask questions about the Microchip PIC18F2420T-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F2420T-E/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F2420T-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.