
8-bit FLASH microcontroller featuring an 8b data bus and 40MHz core frequency. This surface mount device offers 16KB of FLASH memory, 768B RAM, and operates from 2V to 5.5V. Integrated peripherals include I2C, SPI, UART, USART interfaces, 2 PWM channels, 4 timers/counters, and a watchdog timer. Designed for a wide operating temperature range of -40°C to 125°C, it is RoHS compliant and packaged in a PDSO28 (SOIC-28) format.
Microchip PIC18F2423-E/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 16KB |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 768B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F2423-E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
