
8-bit PIC RISC microcontroller featuring 16KB Flash program memory and 768B RAM. This through-hole component offers a 40 MHz maximum clock rate and 25 programmable I/Os. Integrated peripherals include I2C, SPI, and USART interfaces, alongside a single ADC with 10 channels. Designed for a 2.5V to 5.5V operating supply voltage, it operates across a wide temperature range of -40°C to 125°C. The 28-pin PDIP package facilitates easy through-hole mounting.
Microchip PIC18F2423E/P technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 39.75(Max) |
| Package Width (mm) | 14.73(Max) |
| Package Height (mm) | 4.95(Max) |
| Mounting | Through Hole |
| Family Name | PIC18 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 40MHz |
| Maximum CPU Frequency | 40MHz |
| Device Core | PIC |
| Program Memory Type | Flash |
| Program Memory Size | 16KB |
| RAM Size | 768B |
| Number of Programmable I/Os | 25 |
| Core Architecture | PIC |
| Programmability | Yes |
| Number of Timers | 4 |
| Interface Type | I2C/SPI/USART |
| CAN | 0 |
| I2C | 1 |
| SPI | 1 |
| Ethernet | 0 |
| UART | 0 |
| USART | 1 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| ADC Channels | 10 |
| Number of ADCs | Single |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip PIC18F2423E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.