
8-bit RISC microcontroller featuring 16KB FLASH memory and 768B RAM. Operates at up to 40MHz with an 8-bit data bus. Supports I2C, SPI, SSP, UART, and USART interfaces. Includes 24 programmable I/Os, 4 timers/counters, and peripherals like PWM, WDT, and LVD. Packaged in a 28-pin DIP for through-hole mounting, with an operating voltage range of 4.2V to 5.8V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC18F2431-E/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 40us |
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, SSP, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.8V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Through Hole |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F2431-E/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
