
8-bit microcontroller (MCU) featuring 16KB FLASH memory and 768B RAM. Operates at up to 40MHz with an 8-bit data bus width. Supports I2C, SPI, SSP, and UART/USART interfaces. Includes 4 timers/counters, 24 programmable I/O pins, and integrated peripherals such as PWM, WDT, and Brown-out Detect/Reset. Packaged in a 28-pin SOIC surface mount configuration, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Microchip PIC18F2431T-E/SOG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F2431T-E/SOG technical specifications.
| Access Time | 40us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, SSP, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.8V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 768B |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F2431T-E/SOG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
