
8-bit CMOS microcontroller featuring a PIC CPU core, operating at up to 40MHz. This surface-mount device offers 16KB of FLASH memory and 768B of RAM, with an 8-bit data bus. Integrated peripherals include I2C, SPI, SSP, UART, and USART interfaces, along with 4 timers/counters and 24 programmable I/O pins. It supports a supply voltage range of 4.2V to 5.5V and operates from -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18F2431T-I/MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F2431T-I/MM technical specifications.
| Access Time | 40us |
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, SSP, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F2431T-I/MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
