
8-bit Flash Microcontroller, operating at up to 48MHz, featuring USB and UART interfaces. This surface mount device offers 16KB of FLASH memory, 768B RAM, and 23 programmable I/Os. Includes 10 A/D converter channels, 3 timers/counters, and a PWM channel. Packaged in a 6mm x 6mm QFN, it operates from 2V to 5.5V and is RoHS compliant.
Sign in to ask questions about the Microchip PIC18F2450-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F2450-I/ML technical specifications.
| Access Time | 48us |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Height | 0.95mm |
| Interface | USB, UART, USART |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 10 |
| Number of Bits | 8 |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Number of PWM Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 768B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F2450-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
