
8-bit microcontroller featuring a PIC core architecture, operating at up to 48MHz. This FLASH memory device offers 16KB of program memory and 768B of RAM, with an 8-bit address and data bus. Integrated peripherals include USB, UART, and USART interfaces, along with 10 ADC channels and 3 timers/counters. The component is housed in a 28-pin PDIP package suitable for through-hole mounting, with a lead-free and RoHS compliant design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC18F2450-I/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 48us |
| Address Bus Width | 8b |
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Data Rate | 12Mbps |
| Density | 16KB |
| Frequency | 48MHz |
| Height | 0.15inch |
| Interface | USB, UART, USART |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 10 |
| Number of Bits | 8 |
| Number of I/Os | 23 |
| Number of Inputs | 22 |
| Number of Outputs | 22 |
| Number of Programmable I/O | 23 |
| Number of PWM Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 768B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Supply Current | 580uA |
| Watchdog Timer | Yes |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F2450-I/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
