
8-bit FLASH microcontroller featuring an 8b data bus and a maximum operating frequency of 48MHz. This surface mount device offers 16KB of FLASH memory, 768B of RAM, and 23 programmable I/O pins. Integrated interfaces include USB and UART/USART, with 3 timers/counters and a watchdog timer for versatile control. Operating within a supply voltage range of 2V to 5.5V, it supports temperatures from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Microchip PIC18F2450T-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F2450T-I/SO technical specifications.
| Access Time | 48us |
| Package/Case | SOIC W |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | USB, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 3 |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F2450T-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
