
8-bit CMOS microcontroller featuring a PIC CPU core, operating at up to 48MHz. This surface mount device offers 24 programmable I/Os, 2KB RAM, and 24KB FLASH memory. Integrated peripherals include I2C, SPI, USB, UART, USART interfaces, along with Brown-out Detect/Reset, POR, PWM, WDT, and HLVD. Designed for a 4.2V to 5.5V supply range, it operates from -40°C to 85°C.
Microchip PIC18F2455T-I/SO technical specifications.
| Access Time | 48us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F2455T-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
