
8-bit FLASH microcontroller featuring an 8b data bus and a maximum operating frequency of 48MHz. This surface-mount device, housed in a 28-pin SOIC package, offers 24 programmable I/O pins and supports I2C, SPI, USB, UART, and USART interfaces. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and HLVD, with 10 ADC channels and 2 PWM channels available. Operating within a supply voltage range of 4.2V to 5.5V, it boasts 24KB of FLASH memory and 2KB of RAM, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18F2458-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F2458-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Height | 2.35mm |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Length | 17.9mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of ADC Channels | 10 |
| Number of I/Os | 24 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 24 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F2458-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
