
8-bit FLASH microcontroller featuring an 8b data bus and a 40MHz maximum operating frequency. This surface mount device offers 16KB of FLASH memory and 768B of RAM, with 25 programmable I/O pins. Integrated peripherals include I2C, SPI, CAN, and UART interfaces, alongside 4 timers/counters, 8 ADC channels, and a watchdog timer. Operating within a 2V to 5.5V supply range, it supports a temperature range of -40°C to 125°C and is housed in a lead-free, 6mm x 6mm QFN package.
Sign in to ask questions about the Microchip PIC18F2480-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F2480-E/ML technical specifications.
| Access Time | 40us |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, CAN, UART, USART |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 25 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F2480-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
