
8-bit PIC microcontroller featuring 16KB FLASH memory and 768B RAM, operating at up to 40MHz. This surface mount device supports I2C, SPI, UART, USART, and CAN interfaces, with 25 programmable I/O pins and four timers/counters. Includes integrated peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, HLVD, and a watchdog timer. Designed for a wide operating temperature range of -40°C to 85°C, with supply voltage from 2V to 5.5V.
Sign in to ask questions about the Microchip PIC18F2480T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F2480T-I/ML technical specifications.
| Access Time | 40us |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART, CAN |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD, I2C |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F2480T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
