
8-bit CMOS microcontroller featuring a PIC core architecture, operating at up to 40MHz. This surface mount device offers 16KB of FLASH memory, 1KB of RAM, and 21 programmable I/O pins. Integrated peripherals include I2C, SPI, and UART/USART interfaces, along with three timers/counters and a watchdog timer. Designed for a supply voltage range of 2V to 3.6V, it operates from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Microchip PIC18F24J10T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F24J10T-I/ML technical specifications.
| Access Time | 40us |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 3 |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F24J10T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
