
8-bit CMOS microcontroller featuring a PIC core, operating at up to 40MHz. This surface mount device offers 16KB FLASH memory, 1KB RAM, and 21 programmable I/O pins. Integrated peripherals include I2C, SPI, USART, and UART interfaces, alongside three timers/counters and a watchdog timer. Designed for a 2V to 3.6V operating supply voltage, it is RoHS compliant and packaged in a 28-pin SOIC W for tape and reel distribution.
Microchip PIC18F24J10T-I/SO technical specifications.
| Access Time | 40us |
| Package/Case | SOIC W |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F24J10T-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
