
8-bit FLASH microcontroller featuring an 8b data bus and a maximum operating frequency of 48MHz. This surface mount device, housed in an SSOP-28 package with dimensions of 10.5mm length, 5.6mm width, and 1.85mm height, offers 16 I/Os and 3776B of RAM. Integrated peripherals include I2C (2 channels), SPI (2 channels), UART (2 channels), USART, 2 PWM channels, 5 timers/counters, and 10 ADC channels with 1 A/D converter. Operating within a supply voltage range of 2.15V to 3.6V, this RoHS compliant component supports temperatures from -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18F24J11-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F24J11-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Height | 1.85mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.15V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 10 |
| Number of Bits | 8 |
| Number of I/Os | 16 |
| Number of I2C Channels | 2 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 3776B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F24J11-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
