
8-bit FLASH microcontroller featuring an 8b data bus width and a maximum operating frequency of 48MHz. This surface mount device offers I2C, SPI, UART, and USART interfaces, with 16 I/Os and 5 timers/counters. It operates from a 2V to 3.6V supply, includes an internal oscillator, and supports peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in QFN EP, it boasts 16KB of FLASH memory and 3776B of RAM, with a maximum power dissipation of 1W and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18F24J11T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F24J11T-I/ML technical specifications.
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 3776B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18J |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F24J11T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
