
8-bit FLASH microcontroller featuring an 8b data bus and a 48MHz core frequency. Offers I2C, SPI, and UART/USART interfaces, with 16 I/Os and 5 timers/counters. Includes internal oscillator, brown-out detect/reset, POR, PWM, and WDT peripherals. Operates from 2V to 3.6V, with 16KB FLASH and 3776B RAM. Packaged in a lead-free, RoHS compliant SOIC-28 surface mount configuration.
Sign in to ask questions about the Microchip PIC18F24J11T-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F24J11T-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 3776B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18J |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F24J11T-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
