
8-bit FLASH microcontroller featuring an 8b data bus and operating at up to 48MHz. This surface mount SSOP package offers 16 I/Os, 16KB FLASH memory, and 3776B RAM. Integrated peripherals include I2C, SPI, UART, USART interfaces, 5 timers/counters, and a watchdog timer. Designed for operation between -40°C and 85°C with a supply voltage range of 2V to 3.6V.
Sign in to ask questions about the Microchip PIC18F24J11T-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F24J11T-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 3776B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18J |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F24J11T-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
