
8-bit FLASH microcontroller featuring an 8b data bus width and operating at up to 48MHz. This surface mount device offers 16KB of FLASH memory and 3776B of RAM, with 16 I/O pins and 10 ADC channels. Integrated peripherals include I2C, SPI, USB, UART, USART interfaces, along with Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in an SSOP-28 (5.6mm width, 10.5mm length, 1.85mm height), it operates from 2.15V to 3.6V and is RoHS compliant.
Sign in to ask questions about the Microchip PIC18F24J50-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F24J50-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Height | 1.85mm |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.15V |
| Mount | Surface Mount |
| Number of ADC Channels | 10 |
| Number of I/Os | 16 |
| Number of I2C Channels | 2 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 3776B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18J |
| Watchdog Timer | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F24J50-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
