
8-bit Flash microcontroller featuring an 8b data bus and a maximum operating frequency of 48MHz. This surface-mount device, housed in a 28-pin SOIC package, offers 16KB of FLASH memory and 3776B of RAM. It supports I2C, SPI, USB, UART, and USART interfaces, along with peripherals including Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Operating within a supply voltage range of 2V to 3.6V, this RoHS compliant component is designed for a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18F24J50T-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F24J50T-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 3776B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18J |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F24J50T-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
