
8-bit Flash Microcontroller, operating at up to 48MHz, featuring an 8b data bus and PIC core architecture. This surface mount device, housed in an SSOP-28 package, offers 16 I/Os, 3776B RAM, and 16KB of FLASH memory. Integrated peripherals include I2C, SPI, USB, UART, USART interfaces, 5 timers/counters, Brown-out Detect/Reset, POR, PWM, WDT, and DMA. It operates from a 2V to 3.6V supply voltage with a maximum power dissipation of 1W, suitable for temperatures from -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18F24J50T-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F24J50T-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 3776B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18J |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F24J50T-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
