
8-bit FLASH microcontroller featuring an 8b data bus width and a maximum operating frequency of 64MHz. This surface mount device offers 24 I/Os, 25 programmable I/Os, 5 PWM channels, and 4 timers/counters. Integrated peripherals include I2C, SPI, UART, USART, Brown-out Detect/Reset, POR, PWM, WDT, HLVD, and a watchdog timer. Operating within a supply voltage range of 1.8V to 3.6V, it boasts 16KB of FLASH memory and 768B of RAM. The QFN package is lead-free and RoHS compliant, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC18F24K20-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F24K20-E/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 5 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD, I2C |
| Radiation Hardening | No |
| RAM Size | 768B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F24K20-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
