8-bit CMOS microcontroller featuring a PIC CPU, operating at a maximum clock frequency of 48 MHz. This integrated circuit offers 16KB of FLASH ROM and 768 bytes of RAM, with 25 programmable I/O lines. It supports a supply voltage range of 3V to 3.5V and operates within an automotive temperature grade from -40°C to 125°C. The component is housed in a 28-pin SSOP package with dual terminal positions. Integrated PWM channels and an ADC are included.
Microchip PIC18F24K20T-E/SS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 28 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.5 |
| Clock Frequency-Max | 48 |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18F24K20T-E/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.