
8-bit FLASH microcontroller featuring an 8b data bus width and a maximum operating frequency of 64MHz. This surface mount device offers 24 I/Os, 25 programmable I/Os, and includes I2C, SPI, and UART/USART interfaces. Equipped with 16KB of FLASH memory, 768B of RAM, and 4 timers/counters, it supports a supply voltage range of 1.8V to 3.6V. Peripherals include Brown-out Detect/Reset, POR, PWM, WDT, HLVD, and a watchdog timer, all within a lead-free SSOP package.
Sign in to ask questions about the Microchip PIC18F24K20T-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F24K20T-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD, I2C |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F24K20T-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
