
8-bit RISC microcontroller featuring 16KB FLASH memory and 768B RAM. Operates at up to 64MHz with an 8-bit data bus. Offers 24 I/O pins, 2 A/D converters, and 7 timers/counters. Supports I2C, SPI, and dual USART/UART interfaces. Includes peripherals like Brown-out Detect/Reset, POR, PWM, WDT, and HLVD. Packaged in a lead-free SSOP-28 with a 1.85mm height, 5.6mm width, and 10.5mm length.
Sign in to ask questions about the Microchip PIC18F24K22-E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F24K22-E/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 1.85mm |
| Interface | I2C, SPI, USART, UART |
| Length | 10.5mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 2 |
| Number of Bits | 8 |
| Number of I/Os | 24 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 7 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F24K22-E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
