
8-bit RISC microcontroller featuring a 64 MHz core speed and 16KB FLASH memory. This integrated circuit offers 24 I/O pins, 7 timers/counters, and multiple communication interfaces including I2C, SPI, and UART. Operating from 1.8V to 5.5V, it includes 17 ADC channels and peripherals like PWM and Watchdog Timer. Packaged in a 4x4mm UQFN-28, this lead-free component supports an operating temperature range of -40°C to 85°C.
Microchip PIC18F24K22T-I/MV technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 0.5mm |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 17 |
| Number of Bits | 8 |
| Number of I/Os | 24 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 25 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 7 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F24K22T-I/MV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
