8-bit RISC microcontroller featuring a maximum clock frequency of 64 MHz. This 28-terminal, S-PQCC-N28 packaged component operates within an automotive temperature grade of -40°C to 125°C. It offers 25 I/O lines, 8192 words of FLASH ROM, and 1024 bytes of RAM. Integrated peripherals include PWM channels and a DAC, with an ADC also present. The device supports a supply voltage range of 2.3V to 5.5V, with a nominal supply voltage of 3V and a maximum supply current of 9.5mA.
Sign in to ask questions about the Microchip PIC18F24K40-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F24K40-E/ML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 9.5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18F24K40-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.