8-bit RISC microcontroller featuring 16KB FLASH program memory and 1024 bytes of RAM. Operates at a maximum clock frequency of 64MHz, with 25 I/O lines. Includes PWM channels, ADC, DAC, and DMA channels for versatile control. Housed in a 28-terminal S-PQCC-N28 package, this AUTOMOTIVE-grade component supports a wide operating temperature range from -40°C to 125°C. Designed for supply voltages between 2.7V and 5.5V, with a maximum supply current of 0.95mA.
Sign in to ask questions about the Microchip PIC18F24K42-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F24K42-E/ML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.95 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18F24K42-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.