The PIC18F24K50-E/SO is a 16KB FLASH microcontroller from Microchip. It features a PIC core architecture and supports various interfaces including I2C, SPI, USB, UART, and USART. The device operates within a temperature range of -40°C to 125°C and is mounted using surface mount technology. The microcontroller has 22 I/Os and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It is compliant with RoHS regulations and is part of the PIC XLP 18K series.
Sign in to ask questions about the Microchip PIC18F24K50-E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F24K50-E/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Interface | I2C, SPI, USB, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F24K50-E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.