
Industrial-grade RISC microcontroller featuring a 64 MHz clock speed and 25 I/O lines. This 28-terminal device operates within an industrial temperature range of -40°C to 85°C, powered by a supply voltage from 1.8V to 5.5V. It includes FLASH ROM programmability, PWM channels, an ADC, and a DAC. The component is housed in a 6mm x 6mm S-PQCC-N28 JEDEC package.
Microchip PIC18F24Q10-I/ML technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 64 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18F24Q10-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.