Industrial-grade RISC microcontroller featuring a 64 MHz clock frequency and 25 I/O lines. This 28-terminal device operates within an industrial temperature range of -40°C to 85°C, supporting supply voltages from 1.8V to 5.5V. Equipped with FLASH ROM programmability, it includes PWM channels, an ADC, and DAC channels for versatile application development. The component is housed in a 28-pin SOIC package (R-PDSO-G28).
Sign in to ask questions about the Microchip PIC18F24Q10-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F24Q10-I/SO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 64 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18F24Q10-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.