
8-bit microcontroller featuring a PIC core architecture, operating at up to 40MHz. This surface mount QFN package offers 32KB of FLASH memory and 1.5KB of RAM, with 25 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, USART interfaces, four timers/counters, and a watchdog timer. It operates from a 4.2V to 5.5V supply voltage, with a typical operating voltage of 5V, and supports an extended temperature range of -40°C to 125°C.
Microchip PIC18F2510-E/ML technical specifications.
| Access Time | 40us |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
