
8-bit RISC Flash Microcontroller, operating at 40MHz, featuring 32KB Flash memory and 1.5KB RAM. This surface-mount SOIC-28 package offers 25 programmable I/O pins and supports I2C, SPI, and UART/USART interfaces. Includes 4 timers/counters, internal oscillator, and peripherals like Brown-out Detect, POR, PWM, and WDT. Operates from 4.2V to 5.5V with a maximum power dissipation of 1W, suitable for industrial temperature ranges (-40°C to 85°C).
Sign in to ask questions about the Microchip PIC18F2510T-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F2510T-I/SO technical specifications.
| Access Time | 40us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F2510T-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
