Industrial temperature grade 8-bit RISC microcontroller featuring 32 KB Flash program memory and 3804 bytes of RAM. Offers 25 programmable I/O lines and a maximum clock frequency of 40 MHz. Includes PWM channels and an Analog-to-Digital Converter (ADC). Packaged in a 28-pin SOIC (300 mil) with a dual terminal position, operating from a 4.2V to 5.5V supply voltage.
Microchip PIC18F2520-I/SOC01 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18F2520-I/SOC01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.