
8-bit PIC RISC microcontroller featuring 32KB Flash memory and 1.5KB RAM. Operates at up to 40MHz with an 8-bit address and data bus. Includes I2C, SPI, and UART interfaces, 10 ADC channels, 2 PWM channels, and 4 timers. Packaged in a 28-pin SPDIP for through-hole mounting, with a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Microchip PIC18F2520-I/SP technical specifications.
| Access Time | 40us |
| Address Bus Width | 8b |
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 32KB |
| Frequency | 40MHz |
| Height | 0.15inch |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 10 |
| Number of Bits | 8 |
| Number of I/Os | 25 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Frequency | 40Hz |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD, I2C |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.1mA |
| Watchdog Timer | Yes |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F2520-I/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
