
The PIC18F2520T-E/SO is a microcontroller with a 40MHz core frequency, 32KB of FLASH memory, and 1.5KB of RAM. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 4.2V and 5.5V. The device features 25 programmable I/O pins and 4 timers/counters, and is available in a SOIC-28 package. The PIC18F2520T-E/SO is RoHS compliant and packaged in tape and reel quantities of 1600.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC18F2520T-E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F2520T-E/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 4 |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F2520T-E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
