
The PIC18F2523-E/ML is a QFN-28 packaged 8-bit microcontroller with a core architecture of PIC. It operates at a frequency of 40MHz and features a data bus width of 8 bits. The device has 32KB of FLASH memory and 1.5KB of RAM. It is capable of operating at a maximum temperature of 125°C and a minimum of -40°C. The microcontroller is RoHS compliant and has a watchdog timer. It can be mounted using surface mount techniques.
Sign in to ask questions about the Microchip PIC18F2523-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F2523-E/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 4 |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F2523-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
