
8-bit microcontroller featuring a PIC core architecture, operating at up to 40MHz. This FLASH memory device offers 32KB of program memory and 1.5KB of RAM, supporting I2C, SPI, and UART/USART interfaces. Designed for surface mounting in a SOIC package, it operates from 2V to 5.5V with a maximum power dissipation of 1W and an extended temperature range of -40°C to 125°C. Includes 4 timers/counters, 25 programmable I/O pins, and integrated peripherals such as PWM, WDT, and Brown-out Detect/Reset.
Sign in to ask questions about the Microchip PIC18F2523-E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F2523-E/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F2523-E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
