
8-bit Flash microcontroller featuring an 8b data bus and a 40MHz core frequency. This surface mount device offers 32KB of FLASH memory, 1.5KB of RAM, and 25 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, USART interfaces, 4 timers/counters, and a watchdog timer. Operating within a 2V to 5.5V supply range, it supports a maximum power dissipation of 1W and operates from -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18F2523T-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F2523T-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F2523T-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
