
8-bit Flash microcontroller featuring an 8b data bus and a maximum operating frequency of 40MHz. This through-hole component offers 25 programmable I/O pins, 4 timers/counters, and a watchdog timer. Integrated interfaces include I2C, SPI, and UART/USART. Operating supply voltage is 5V, with a range of 4.2V to 5.5V, and it supports a maximum power dissipation of 1W. Memory includes 48KB of FLASH and 3986B of RAM, with an access time of 40us. The device operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Microchip PIC18F2525-E/SP technical specifications.
| Access Time | 40us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Through Hole |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 3986B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F2525-E/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
