
The PIC18F252T-ISOG is a 32KB FLASH microcontroller with an 8-bit data bus and a maximum operating frequency of 40MHz. It features a PIC core architecture and supports I2C, SPI, and USART interfaces. The device is packaged in a SOIC package and is lead free. It operates over a temperature range of -40°C to 85°C and has 23 programmable I/O lines. The microcontroller has 1536B of RAM and 32KB of memory.
Microchip PIC18F252T-ISOG technical specifications.
| Access Time | 40us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Number of Programmable I/O | 23 |
| Packaging | Tape and Reel |
| RAM Size | 1536B |
| RoHS | Compliant |
No datasheet is available for this part.
