
8-bit RISC microcontroller featuring 40MHz operation, 24KB FLASH memory, and 1408B RAM. This surface-mount device supports I2C, SPI, and UART/USART interfaces, with 21 programmable I/O pins and 3 timers/counters. Operating from 4.2V to 5.5V, it includes integrated peripherals like Brown-out Detect, POR, PWM, and WDT, with a maximum operating temperature of 125°C.
Sign in to ask questions about the Microchip PIC18F2539-E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F2539-E/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1408B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F2539-E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
