
8-bit Microcontrollers - MCU 32KB 1536 RAM 23 I/O Lead Free Package
Microchip PIC18F258-I/SOG technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USART, CAN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 4 |
| Packaging | Rail/Tube |
| RAM Size | 1.5KB |
| RoHS | Compliant |
No datasheet is available for this part.
