
8-bit Flash microcontroller featuring an 8b data bus and 40MHz clock speed. Offers 32KB Flash memory and 1.5KB RAM, with 25 programmable I/O pins. Supports I2C, SPI, UART, USART, and CAN interfaces, along with 4 timers/counters and internal oscillator. Packaged in a 28-pin PDIP for through-hole mounting, operating from 2V to 5.5V with a maximum power dissipation of 1W. Includes peripherals like Brown-out Detect/Reset, POR, PWM, and WDT, and is RoHS compliant.
Sign in to ask questions about the Microchip PIC18F2580-E/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F2580-E/SP technical specifications.
| Access Time | 40us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART, CAN |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F2580-E/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
