
8-bit microcontroller featuring a 40MHz core frequency and 32KB FLASH memory. This surface mount device offers 1.5KB RAM, 25 programmable I/O pins, and supports I2C, SPI, UART, USART, and CAN interfaces. Operating from 2V to 5.5V, it includes four timers/counters, internal oscillator, and peripherals like Brown-out Detect/Reset, POR, PWM, WDT, and HLVD. Packaged in a 28-pin QFN, it operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Microchip PIC18F2580T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F2580T-I/ML technical specifications.
| Access Time | 40us |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART, CAN |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F2580T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
