
8-bit RISC microcontroller featuring a 40MHz core frequency and 32KB FLASH memory. This SOIC-28 packaged device offers 22 programmable I/O pins, 1.5KB RAM, and supports I2C, SPI, USART, UART, and CAN interfaces. Operating from 4.2V to 5.5V, it includes peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, LVD, and four timers/counters. Designed for a wide temperature range of -40°C to 85°C, this lead-free and RoHS compliant microcontroller is supplied on tape and reel.
Sign in to ask questions about the Microchip PIC18F258T-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F258T-I/SO technical specifications.
| Access Time | 40us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USART, UART, CAN |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F258T-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
