
8-bit CMOS microcontroller featuring a PIC core architecture, operating at up to 40MHz. This surface-mount device offers 32KB FLASH memory, 1KB RAM, and 21 programmable I/O pins. Integrated peripherals include PWM, I2C, SPI, and UART/USART interfaces. Designed for a 4.2V to 5.5V operating supply voltage, it boasts a 40us access time and includes a watchdog timer. Packaged in a 28-pin SSOP, this lead-free and RoHS compliant component operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Microchip PIC18F25J10T-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F25J10T-I/SS technical specifications.
| Access Time | 40us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F25J10T-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
